RWR89S19R6FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $113.85870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $71.01070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $84.25800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $84.25800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $58.45206
Datasheet
19.6 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S19R6FRS70

DigiKey Part Number
RWR89S19R6FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S19R6FRS70
Description
RES 19.6 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S19R6FRS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$55.20836$55,208.36
Manufacturers Standard Package