RWR81S1960FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $53.90110
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $53.90110
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $74.30960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $85.18910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $67.74075
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $67.74076
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $53.90110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $42.79984
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S1960FRS73

DigiKey Part Number
RWR81S1960FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S1960FRS73
Description
RES 196 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
196 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S1960FRS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$42.79984$21,399.92
Manufacturers Standard Package