RWR81S1500FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $14.85740
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $20.03980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $46.11400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.83540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.16650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.69630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.69630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.09834
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.91700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.50090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.95000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.85740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.85798
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.43088
Datasheet
150 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S1500FRRSL

DigiKey Part Number
RWR81S1500FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S1500FRRSL
Description
RES 150 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S1500FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$89.05690$8,905.69
Manufacturers Standard Package