Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S13R3FRBSL | |
|---|---|
DigiKey Part Number | RWR81S13R3FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S13R3FRBSL |
Description | RES 13.3 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S13R3FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S13R3FMB12 | Vishay Dale | 0 | RWR81S13R3FMB12-ND | $76.12290 | Direct |
| RWR81S13R3FSB12 | Vishay Dale | 0 | RWR81S13R3FSB12-ND | $101.35470 | Direct |
| RWR81S13R3BSB12 | Vishay Dale | 0 | RWR81S13R3BSB12-ND | $276.41180 | Upgrade |
| RWR81N13R3FRB12 | Vishay Dale | 0 | RWR81N13R3FRB12-ND | $114.88560 | Parametric Equivalent |
| RWR81N13R3FRBSL | Vishay Dale | 0 | RWR81N13R3FRBSL-ND | $136.04360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $89.05690 | $8,905.69 |


