Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR81S12R0FRBSL | |
|---|---|
DigiKey Part Number | RWR81S12R0FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S12R0FRBSL |
Description | RES 12 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S12R0FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S12R0FMB12 | Vishay Dale | 0 | RWR81S12R0FMB12-ND | $76.12290 | Direct |
| RWR81S12R0BSB12 | Vishay Dale | 0 | RWR81S12R0BSB12-ND | $276.41180 | Upgrade |
| RWR81S12R0FRB12 | Vishay Dale | 0 | RWR81S12R0FRB12-ND | $76.12290 | Parametric Equivalent |
| RWR81S12R0FRRSL | Vishay Dale | 0 | RWR81S12R0FRRSL-ND | $89.05690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $89.05690 | $8,905.69 |


