
RWR81S1210FRB12 | |
---|---|
DigiKey Part Number | 541-RWR81S1210FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S1210FRB12 |
Description | RES 121 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1210FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.07000 | $113.07 |
10 | $78.91600 | $789.16 |
25 | $69.68520 | $1,742.13 |
50 | $63.90940 | $3,195.47 |
100 | $59.00010 | $5,900.01 |
300 | $52.68917 | $15,806.75 |
500 | $50.26626 | $25,133.13 |
1,000 | $47.41278 | $47,412.78 |