Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S1200DSS73 | |
|---|---|
DigiKey Part Number | RWR81S1200DSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S1200DSS73 |
Description | RES 120 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1200DSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S1200DMRSL | Vishay Dale | 0 | RWR81S1200DMRSL-ND | $166.43360 | Direct |
| RWR81S1200DRRSL | Vishay Dale | 0 | RWR81S1200DRRSL-ND | $166.43360 | Direct |
| RWR81S1200BRRSL | Vishay Dale | 0 | RWR81S1200BRRSL-ND | $240.30050 | Upgrade |
| RWR81S1200DSB12 | Vishay Dale | 0 | RWR81S1200DSB12-ND | $191.34550 | Parametric Equivalent |
| RWR81S1200DSBSL | Vishay Dale | 0 | RWR81S1200DSBSL-ND | $225.58890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $160.06110 | $80,030.55 |


