
RWR81S10R0FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S10R0FRB12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR81S10R0FRB12 |
Description | RES 10 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S10R0FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S10R0FSB12 | Vishay Dale | 111 | 541-RWR81S10R0FSB12-ND | $163.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.21000 | $113.21 |
| 10 | $79.04200 | $790.42 |
| 25 | $69.80040 | $1,745.01 |
| 50 | $64.01260 | $3,200.63 |
| 100 | $59.09700 | $5,909.70 |
| 300 | $52.77490 | $15,832.47 |
| 500 | $50.34896 | $25,174.48 |
| 1,000 | $47.49059 | $47,490.59 |

