
RWR81S1000FSB12 | |
---|---|
DigiKey Part Number | 541-RWR81S1000FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S1000FSB12 |
Description | RES 100 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1000FSB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.34000 | $148.34 |
10 | $104.44800 | $1,044.48 |
25 | $92.57040 | $2,314.26 |
50 | $85.13860 | $4,256.93 |
100 | $78.82630 | $7,882.63 |
300 | $70.70903 | $21,212.71 |
500 | $67.59394 | $33,796.97 |
1,000 | $63.92510 | $63,925.10 |