Military,-MIL-PRF-39007,-RWR81S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S1000FRB12

DigiKey Part Number
541-RWR81S1000FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81S1000FRB12
Description
RES 100 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S1000FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$111.87000$111.87
10$78.05600$780.56
25$68.90840$1,722.71
50$63.18880$3,159.44
100$58.32700$5,832.70
300$52.07617$15,622.85
500$49.67682$24,838.41
1,000$46.85053$46,850.53
Manufacturers Standard Package