Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR825FRS73 | |
|---|---|
DigiKey Part Number | RWR81NR825FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81NR825FRS73 |
Description | RES 0.825 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 825 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR825FRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR825FPB12 | Vishay Dale | 0 | RWR81NR825FPB12-ND | $174.03760 | Direct |
| RWR81NR825FSRSL | Vishay Dale | 0 | RWR81NR825FSRSL-ND | $280.22410 | Direct |
| RWR81NR825FRB12 | Vishay Dale | 0 | RWR81NR825FRB12-ND | $174.03760 | Parametric Equivalent |
| RWR81NR825FRBSL | Vishay Dale | 0 | RWR81NR825FRBSL-ND | $206.13930 | Parametric Equivalent |
| RWR81NR825FRRSL | Vishay Dale | 0 | RWR81NR825FRRSL-ND | $206.13930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $145.66328 | $72,831.64 |


