Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR750FRRSL | |
|---|---|
DigiKey Part Number | RWR81NR750FRRSL-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR81NR750FRRSL |
Description | RES 0.75 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR750FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR750FSRSL | Vishay Dale | 0 | RWR81NR750FSRSL-ND | $280.22410 | Direct |
| RWR81NR750FRB12 | Vishay Dale | 0 | RWR81NR750FRB12-ND | $174.03760 | Parametric Equivalent |
| RWR81NR750FRBSL | Vishay Dale | 0 | RWR81NR750FRBSL-ND | $206.13930 | Parametric Equivalent |
| RWR81NR750FRS70 | Vishay Dale | 0 | RWR81NR750FRS70-ND | $141.61534 | Parametric Equivalent |
| RWR81NR750FRS73 | Vishay Dale | 0 | RWR81NR750FRS73-ND | $145.66328 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $206.13930 | $20,613.93 |


