RWR81NR499BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $562.61860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $650.12830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $769.82760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $592.97569
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $592.97568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $421.40940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $498.05190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $498.05190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $370.89242
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $370.89242
Datasheet
499 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR499BSRSL

DigiKey Part Number
RWR81NR499BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81NR499BSRSL
Description
RES 0.499 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
499 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR499BSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$769.82760$76,982.76
Manufacturers Standard Package