Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR287FRRSL | |
|---|---|
DigiKey Part Number | RWR81NR287FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81NR287FRRSL |
Description | RES 0.287 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 287 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR287FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR287FRB12 | Vishay Dale | 0 | RWR81NR287FRB12-ND | $174.03760 | Parametric Equivalent |
| RWR81NR287FRBSL | Vishay Dale | 0 | RWR81NR287FRBSL-ND | $206.13930 | Parametric Equivalent |
| RWR81SR287FRB12 | Vishay Dale | 0 | RWR81SR287FRB12-ND | $114.42930 | Parametric Equivalent |
| RWR81SR287FRBSL | Vishay Dale | 0 | RWR81SR287FRBSL-ND | $134.47000 | Parametric Equivalent |
| RWR81SR287FRRSL | Vishay Dale | 0 | RWR81SR287FRRSL-ND | $134.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $206.13930 | $20,613.93 |


