Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR100DSS70 | |
|---|---|
DigiKey Part Number | RWR81NR100DSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81NR100DSS70 |
Description | RES 0.1 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR100DSS70 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR100DRRSL | Vishay Dale | 0 | RWR81NR100DRRSL-ND | $388.25210 | Direct |
| RWR81NR100DSB12 | Vishay Dale | 0 | RWR81NR100DSB12-ND | $446.61650 | Parametric Equivalent |
| RWR81NR100DSBSL | Vishay Dale | 0 | RWR81NR100DSBSL-ND | $528.43120 | Parametric Equivalent |
| RWR81NR100DSRSL | Vishay Dale | 0 | RWR81NR100DSRSL-ND | $528.43120 | Parametric Equivalent |
| RWR81NR100DSS73 | Vishay Dale | 0 | RWR81NR100DSS73-ND | $395.45416 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $395.45415 | $395,454.15 |


