Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N9R09FRBSL | |
|---|---|
DigiKey Part Number | RWR81N9R09FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N9R09FRBSL |
Description | RES 9.09 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.09 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N9R09FRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N9R09FSB12 | Vishay Dale | 0 | RWR81N9R09FSB12-ND | $155.58450 | Direct |
| RWR81N9R09FRB12 | Vishay Dale | 0 | RWR81N9R09FRB12-ND | $114.88560 | Parametric Equivalent |
| RWR81N9R09FRRSL | Vishay Dale | 0 | RWR81N9R09FRRSL-ND | $136.04360 | Parametric Equivalent |
| RWR81S9R09FRB12 | Vishay Dale | 0 | RWR81S9R09FRB12-ND | $76.12290 | Parametric Equivalent |
| RWR81S9R09FRBSL | Vishay Dale | 0 | RWR81S9R09FRBSL-ND | $89.05690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $136.04360 | $13,604.36 |


