Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N78R7FSRSL | |
|---|---|
DigiKey Part Number | RWR81N78R7FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N78R7FSRSL |
Description | RES 78.7 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N78R7FSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N78R7FRRSL | Vishay Dale | 0 | RWR81N78R7FRRSL-ND | $136.04360 | Direct |
| RWR81N78R7FSB12 | Vishay Dale | 0 | RWR81N78R7FSB12-ND | $155.58450 | Parametric Equivalent |
| RWR81N78R7FSBSL | Vishay Dale | 0 | RWR81N78R7FSBSL-ND | $183.25640 | Parametric Equivalent |
| RWR81N78R7FSS70 | Vishay Dale | 0 | RWR81N78R7FSS70-ND | $124.86403 | Parametric Equivalent |
| RWR81N78R7FSS73 | Vishay Dale | 0 | RWR81N78R7FSS73-ND | $129.58892 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $183.25640 | $18,325.64 |


