RWR81N54R9FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $22.28990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $60.98630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.97380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.54730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.54730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.00783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.25900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.83220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.83220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.18721
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.60490
Datasheet
54.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N54R9FRS73

DigiKey Part Number
RWR81N54R9FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N54R9FRS73
Description
RES 54.9 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
54.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N54R9FRS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$95.40804$47,704.02
Manufacturers Standard Package