RWR81N54R9BSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.56910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.98630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.98630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.42500
Datasheet
54.9 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N54R9BSS73

DigiKey Part Number
RWR81N54R9BSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N54R9BSS73
Description
RES 54.9 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
54.9 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N54R9BSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N54R9BSB12Vishay Dale0RWR81N54R9BSB12-ND$51.56910Parametric Equivalent
RWR81N54R9BSBSLVishay Dale0RWR81N54R9BSBSL-ND$60.98630Parametric Equivalent
RWR81N54R9BSRSLVishay Dale0RWR81N54R9BSRSL-ND$60.98630Parametric Equivalent
RWR81N54R9BSS70Vishay Dale0RWR81N54R9BSS70-ND$45.42500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$373.46164$186,730.82
Manufacturers Standard Package