Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N2670FRB12 | |
|---|---|
DigiKey Part Number | RWR81N2670FRB12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR81N2670FRB12 |
Description | RES 267 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N2670FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N2670FSB12 | Vishay Dale | 0 | RWR81N2670FSB12-ND | $155.58450 | Direct |
| RWR81N2670FRBSL | Vishay Dale | 0 | RWR81N2670FRBSL-ND | $136.04360 | Parametric Equivalent |
| RWR81N2670FRRSL | Vishay Dale | 0 | RWR81N2670FRRSL-ND | $136.04360 | Parametric Equivalent |
| RWR81S2670FRB12 | Vishay Dale | 0 | RWR81S2670FRB12-ND | $76.12290 | Parametric Equivalent |
| RWR81S2670FRBSL | Vishay Dale | 0 | RWR81S2670FRBSL-ND | $89.05690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $114.88560 | $11,488.56 |


