RWR81N1300FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $114.88560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $214.80070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $155.58450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $183.25640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $124.86403
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $129.58892
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $191.34550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $225.58890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $225.58890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $156.72234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $160.06110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $101.35470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $120.12020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $120.12020
Datasheet
130 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N1300FSBSL

DigiKey Part Number
RWR81N1300FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N1300FSBSL
Description
RES 130 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N1300FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$183.25640$18,325.64
Manufacturers Standard Package