Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N10R0BSB12 | |
|---|---|
DigiKey Part Number | RWR81N10R0BSB12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR81N10R0BSB12 |
Description | RES 10 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N10R0BSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N10R0BRB12 | Vishay Dale | 0 | RWR81N10R0BRB12-ND | $311.00620 | Direct |
| RWR81N10R0BSBSL | Vishay Dale | 0 | RWR81N10R0BSBSL-ND | $501.39890 | Parametric Equivalent |
| RWR81N10R0BSRSL | Vishay Dale | 0 | RWR81N10R0BSRSL-ND | $501.39890 | Parametric Equivalent |
| RWR81N10R0BSS70 | Vishay Dale | 0 | RWR81N10R0BSS70-ND | $373.46164 | Parametric Equivalent |
| RWR81N10R0BSS73 | Vishay Dale | 0 | RWR81N10R0BSS73-ND | $373.46164 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $423.97540 | $42,397.54 |


