Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR499FRBSL | |
|---|---|
DigiKey Part Number | RWR80SR499FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR499FRBSL |
Description | RES 0.499 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR499FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR499FPB12 | Vishay Dale | 0 | RWR80SR499FPB12-ND | $124.20220 | Direct |
| RWR80SR499FSB12 | Vishay Dale | 0 | RWR80SR499FSB12-ND | $168.08940 | Direct |
| RWR80SR499BSB12 | Vishay Dale | 0 | RWR80SR499BSB12-ND | $458.26230 | Upgrade |
| RWR80NR499FRB12 | Vishay Dale | 0 | RWR80NR499FRB12-ND | $189.81550 | Parametric Equivalent |
| RWR80NR499FRBSL | Vishay Dale | 0 | RWR80NR499FRBSL-ND | $223.86490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $146.56800 | $14,656.80 |



