RWR80SR499BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $336.75760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $707.46910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $838.14250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $838.14250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $458.26230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $542.26710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $406.55318
Datasheet
499 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR499BSBSL

DigiKey Part Number
RWR80SR499BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80SR499BSBSL
Description
RES 0.499 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
499 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR499BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$542.26710$54,226.71
Manufacturers Standard Package