Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR475FRRSL | |
|---|---|
DigiKey Part Number | RWR80SR475FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR475FRRSL |
Description | RES 0.475 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 475 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR475FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR475FSRSL | Vishay Dale | 0 | RWR80SR475FSRSL-ND | $198.64380 | Direct |
| RWR80SR475FRB12 | Vishay Dale | 0 | RWR80SR475FRB12-ND | $124.20220 | Parametric Equivalent |
| RWR80SR475FRBSL | Vishay Dale | 0 | RWR80SR475FRBSL-ND | $146.56800 | Parametric Equivalent |
| RWR80SR475FRS70 | Vishay Dale | 0 | RWR80SR475FRS70-ND | $97.54119 | Parametric Equivalent |
| RWR80SR475FRS73 | Vishay Dale | 0 | RWR80SR475FRS73-ND | $102.76464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $146.56800 | $14,656.80 |


