Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR383DRS73 | |
|---|---|
DigiKey Part Number | RWR80SR383DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR383DRS73 |
Description | RES 0.383 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 383 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR383DRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR383DRB12 | Vishay Dale | 0 | RWR80SR383DRB12-ND | $231.50430 | Parametric Equivalent |
| RWR80SR383DRBSL | Vishay Dale | 0 | RWR80SR383DRBSL-ND | $273.76280 | Parametric Equivalent |
| RWR80SR383DRRSL | Vishay Dale | 0 | RWR80SR383DRRSL-ND | $273.76280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $194.90496 | $97,452.48 |


