RWR80SR301FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $17.82740
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $24.16150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $45.37430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.08770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.22920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.22920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.32616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.15840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.29840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.29840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.70674
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.10700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.82740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.82740
Datasheet
301 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR301FRS70

DigiKey Part Number
RWR80SR301FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR301FRS70
Description
RES 0.301 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
301 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR301FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR301FMRSLVishay Dale0RWR80SR301FMRSL-ND$17.82740Direct
RWR80SR301FSRSLVishay Dale0RWR80SR301FSRSL-ND$24.16150Direct
RWR80SR301DSRSLVishay Dale0RWR80SR301DSRSL-ND$45.37430Upgrade
RWR80NR301FRB12Vishay Dale0RWR80NR301FRB12-ND$23.08770Parametric Equivalent
RWR80NR301FRBSLVishay Dale0RWR80NR301FRBSL-ND$27.22920Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$97.54119$97,541.19
Manufacturers Standard Package