
RWR80SR200FRB12 | |
---|---|
DigiKey Part Number | RWR80SR200FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR200FRB12 |
Description | RES 0.2 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR200FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±650ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.88000 | $164.88 |
10 | $116.48100 | $1,164.81 |
25 | $103.39280 | $2,584.82 |
50 | $95.20160 | $4,760.08 |
100 | $88.24360 | $8,824.36 |
300 | $79.29800 | $23,789.40 |
500 | $75.86472 | $37,932.36 |
1,000 | $71.82096 | $71,820.96 |