
RWR80S75R0FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S75R0FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S75R0FSB12 |
Description | RES 75 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S75R0FSB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.22000 | $149.22 |
| 10 | $105.07100 | $1,050.71 |
| 25 | $93.13000 | $2,328.25 |
| 50 | $85.66140 | $4,283.07 |
| 100 | $79.31610 | $7,931.61 |
| 300 | $71.15653 | $21,346.96 |
| 500 | $68.02552 | $34,012.76 |
| 1,000 | $64.33727 | $64,337.27 |

