
RWR80S7500FRB12 | |
|---|---|
DigiKey Part Number | RWR80S7500FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S7500FRB12 |
Description | RES 750 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S7500FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.87000 | $113.87 |
| 10 | $79.51800 | $795.18 |
| 25 | $70.22160 | $1,755.54 |
| 50 | $64.40400 | $3,220.20 |
| 100 | $59.46120 | $5,946.12 |
| 300 | $53.10567 | $15,931.70 |
| 500 | $50.66614 | $25,333.07 |
| 1,000 | $47.79281 | $47,792.81 |

