RWR80S7500BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $304.80640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $406.39860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $406.39860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $297.51553
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $264.52430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $264.52430
Datasheet
750 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S7500BRB12

DigiKey Part Number
RWR80S7500BRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S7500BRB12
Description
RES 750 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S7500BRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S7500BSB12Vishay Dale0RWR80S7500BSB12-ND$304.80640Direct
RWR80N7500BRBSLVishay Dale0RWR80N7500BRBSL-ND$406.39860Parametric Equivalent
RWR80N7500BRRSLVishay Dale0RWR80N7500BRRSL-ND$406.39860Parametric Equivalent
RWR80N7500BRS70Vishay Dale0RWR80N7500BRS70-ND$297.51553Parametric Equivalent
RWR80S7500BRBSLVishay Dale0RWR80S7500BRBSL-ND$264.52430Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$223.43410$22,343.41
Manufacturers Standard Package