Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S6810BSB12 | |
|---|---|
DigiKey Part Number | RWR80S6810BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S6810BSB12 |
Description | RES 681 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S6810BSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N6810BSB12 | Vishay Dale | 0 | RWR80N6810BSB12-ND | $467.95130 | Parametric Equivalent |
| RWR80N6810BSBSL | Vishay Dale | 0 | RWR80N6810BSBSL-ND | $553.95890 | Parametric Equivalent |
| RWR80N6810BSRSL | Vishay Dale | 0 | RWR80N6810BSRSL-ND | $553.95890 | Parametric Equivalent |
| RWR80N6810BSS73 | Vishay Dale | 0 | RWR80N6810BSS73-ND | $415.69960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $304.80640 | $30,480.64 |


