Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N6040FRRSL | |
|---|---|
DigiKey Part Number | RWR89N6040FRRSL-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR89N6040FRRSL |
Description | RES 604 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N6040FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N6040FRB12 | Vishay Dale | 0 | RWR89N6040FRB12-ND | $108.94150 | Parametric Equivalent |
| RWR89N6040FRBSL | Vishay Dale | 0 | RWR89N6040FRBSL-ND | $128.72480 | Parametric Equivalent |
| RWR89S6040DRB12 | Vishay Dale | 0 | RWR89S6040DRB12-ND | $133.00820 | Parametric Equivalent |
| RWR89S6040DRBSL | Vishay Dale | 0 | RWR89S6040DRBSL-ND | $157.58230 | Parametric Equivalent |
| RWR89S6040DRRSL | Vishay Dale | 0 | RWR89S6040DRRSL-ND | $157.58230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $128.72480 | $12,872.48 |


