
RWR80S5R11FRB12 | |
---|---|
DigiKey Part Number | RWR80S5R11FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S5R11FRB12 |
Description | RES 5.11 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S5R11FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.30000 | $108.30 |
10 | $75.48400 | $754.84 |
25 | $66.61080 | $1,665.27 |
50 | $61.06200 | $3,053.10 |
100 | $56.34550 | $5,634.55 |
300 | $50.28197 | $15,084.59 |
500 | $47.95438 | $23,977.19 |