Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S51R1FMRSL | |
|---|---|
DigiKey Part Number | RWR80S51R1FMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S51R1FMRSL |
Description | RES 51.1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S51R1FMRSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | M (1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $97.88930 | $9,788.93 |


