
RWR80S49R9FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S49R9FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S49R9FRB12 |
Description | RES 49.9 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S49R9FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.70000 | $113.70 |
| 10 | $79.38700 | $793.87 |
| 25 | $70.10320 | $1,752.58 |
| 50 | $64.29540 | $3,214.77 |
| 100 | $59.36090 | $5,936.09 |
| 300 | $53.01470 | $15,904.41 |
| 500 | $50.57866 | $25,289.33 |
| 1,000 | $47.70978 | $47,709.78 |

