Military, MIL-PRF-39007, RWR80S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S4990FRB12

DigiKey Part Number
541-RWR80S4990FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S4990FRB12
Description
RES 499 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S4990FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$121.44000$121.44
10$84.95100$849.51
25$75.08800$1,877.20
50$68.91660$3,445.83
100$63.67220$6,367.22
300$56.92877$17,078.63
500$54.34072$27,170.36
1,000$51.29215$51,292.15
Manufacturers Standard Package