Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S3R32FRB12 | |
|---|---|
DigiKey Part Number | RWR80S3R32FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S3R32FRB12 |
Description | RES 3.32 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S3R32FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S3R32FSB12 | Vishay Dale | 0 | RWR80S3R32FSB12-ND | $111.34540 | Direct |
| RWR80S3R32DSB12 | Vishay Dale | 0 | RWR80S3R32DSB12-ND | $210.47290 | Upgrade |
| RWR80N3R32FRB12 | Vishay Dale | 0 | RWR80N3R32FRB12-ND | $127.03040 | Parametric Equivalent |
| RWR80N3R32FRBSL | Vishay Dale | 0 | RWR80N3R32FRBSL-ND | $149.91250 | Parametric Equivalent |
| RWR80N3R32FRRSL | Vishay Dale | 0 | RWR80N3R32FRRSL-ND | $149.91250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $83.43670 | $8,343.67 |


