
RWR80S3920FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S3920FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S3920FRB12 |
Description | RES 392 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S3920FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.72000 | $136.72 |
| 10 | $95.99400 | $959.94 |
| 25 | $84.98720 | $2,124.68 |
| 50 | $78.09940 | $3,904.97 |
| 100 | $72.24560 | $7,224.56 |
| 300 | $64.72047 | $19,416.14 |
| 500 | $61.83210 | $30,916.05 |
| 1,000 | $58.43028 | $58,430.28 |

