Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S3161BRS73 | |
|---|---|
DigiKey Part Number | RWR80S3161BRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S3161BRS73 |
Description | RES 3.16K OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S3161BRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S3161BSRSL | Vishay Dale | 0 | RWR80S3161BSRSL-ND | $359.04030 | Direct |
| RWR80S3161BRB12 | Vishay Dale | 0 | RWR80S3161BRB12-ND | $223.43410 | Parametric Equivalent |
| RWR80S3161BRBSL | Vishay Dale | 0 | RWR80S3161BRBSL-ND | $264.52430 | Parametric Equivalent |
| RWR80S3161BRRSL | Vishay Dale | 0 | RWR80S3161BRRSL-ND | $264.52430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $187.85322 | $93,926.61 |


