30.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S30R1FRB12

DigiKey Part Number
RWR80S30R1FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S30R1FRB12
Description
RES 30.1 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S30R1FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$105.07000$105.07
10$73.19600$731.96
25$64.57160$1,614.29
50$59.17180$2,958.59
100$54.58420$5,458.42
300$48.68443$14,605.33
500$46.41990$23,209.95
1,000$43.75236$43,752.36
Manufacturers Standard Package