Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S2430FRS70 | |
|---|---|
DigiKey Part Number | RWR80S2430FRS70-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR80S2430FRS70 |
Description | RES 243 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2430FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S2430FMRSL | Vishay Dale | 0 | RWR80S2430FMRSL-ND | $97.88930 | Direct |
| RWR80S2430FSRSL | Vishay Dale | 0 | RWR80S2430FSRSL-ND | $132.21980 | Direct |
| RWR80N2430FRB12 | Vishay Dale | 0 | RWR80N2430FRB12-ND | $127.03040 | Parametric Equivalent |
| RWR80N2430FRBSL | Vishay Dale | 0 | RWR80N2430FRBSL-ND | $149.91250 | Parametric Equivalent |
| RWR80N2430FRRSL | Vishay Dale | 0 | RWR80N2430FRRSL-ND | $149.91250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $64.73214 | $64,732.14 |


