Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S23R7FSS73 | |
|---|---|
DigiKey Part Number | RWR80S23R7FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S23R7FSS73 |
Description | RES 23.7 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S23R7FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S23R7FMB12 | Vishay Dale | 0 | RWR80S23R7FMB12-ND | $83.43670 | Direct |
| RWR80S23R7FRRSL | Vishay Dale | 0 | RWR80S23R7FRRSL-ND | $97.88930 | Direct |
| RWR80S23R7BRRSL | Vishay Dale | 0 | RWR80S23R7BRRSL-ND | $264.52430 | Upgrade |
| RWR80N23R7FSB12 | Vishay Dale | 0 | RWR80N23R7FSB12-ND | $171.94610 | Parametric Equivalent |
| RWR80N23R7FSBSL | Vishay Dale | 0 | RWR80N23R7FSBSL-ND | $202.34020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $92.57590 | $46,287.95 |


