
RWR80S2001FRB12 | |
---|---|
DigiKey Part Number | 541-RWR80S2001FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S2001FRB12 |
Description | RES 2K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2001FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.48000 | $118.48 |
10 | $82.85700 | $828.57 |
25 | $73.20920 | $1,830.23 |
50 | $67.17420 | $3,358.71 |
100 | $62.04640 | $6,204.64 |
300 | $55.45300 | $16,635.90 |
500 | $52.92220 | $26,461.10 |
1,000 | $49.94135 | $49,941.35 |