Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S1R30FSB12 | |
|---|---|
DigiKey Part Number | RWR80S1R30FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S1R30FSB12 |
Description | RES 1.3 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1R30FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1R30FRB12 | Vishay Dale | 0 | RWR80S1R30FRB12-ND | $83.43670 | Direct |
| RWR80S1R30DRB12 | Vishay Dale | 0 | RWR80S1R30DRB12-ND | $154.47380 | Upgrade |
| RWR80S1R30FSBSL | Vishay Dale | 0 | RWR80S1R30FSBSL-ND | $132.21980 | Parametric Equivalent |
| RWR80S1R30FSRSL | Vishay Dale | 0 | RWR80S1R30FSRSL-ND | $132.21980 | Parametric Equivalent |
| RWR80S1R30FSS70 | Vishay Dale | 0 | RWR80S1R30FSS70-ND | $87.79205 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $111.34540 | $11,134.54 |


