Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S1R10DRRSL | |
|---|---|
DigiKey Part Number | RWR80S1R10DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S1R10DRRSL |
Description | RES 1.1 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1R10DRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1R10DRB12 | Vishay Dale | 0 | RWR80S1R10DRB12-ND | $154.47380 | Parametric Equivalent |
| RWR80S1R10DRBSL | Vishay Dale | 0 | RWR80S1R10DRBSL-ND | $183.14620 | Parametric Equivalent |
| RWR80S1R10DRS73 | Vishay Dale | 0 | RWR80S1R10DRS73-ND | $128.79720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $183.14620 | $18,314.62 |


