
RWR80S1R00FRB12 | |
---|---|
DigiKey Part Number | 541-RWR80S1R00FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S1R00FRB12 |
Description | RES 1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1R00FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.40000 | $123.40 |
10 | $86.37800 | $863.78 |
25 | $76.36680 | $1,909.17 |
50 | $70.09880 | $3,504.94 |
100 | $64.77350 | $6,477.35 |
300 | $57.92610 | $17,377.83 |
500 | $55.29846 | $27,649.23 |
1,000 | $52.20315 | $52,203.15 |