
RWR80S1301FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S1301FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S1301FRB12 |
Description | RES 1.3K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1301FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.87000 | $113.87 |
| 10 | $79.51800 | $795.18 |
| 25 | $70.22160 | $1,755.54 |
| 50 | $64.40400 | $3,220.20 |
| 100 | $59.46120 | $5,946.12 |
| 300 | $53.10567 | $15,931.70 |
| 500 | $50.66614 | $25,333.07 |
| 1,000 | $47.79281 | $47,792.81 |

