Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S1300FRRSL | |
|---|---|
DigiKey Part Number | RWR80S1300FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S1300FRRSL |
Description | RES 130 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1300FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1300FMRSL | Vishay Dale | 0 | RWR80S1300FMRSL-ND | $97.88930 | Direct |
| RWR80S1300FPB12 | Vishay Dale | 0 | RWR80S1300FPB12-ND | $83.43670 | Direct |
| RWR80S1300FSRSL | Vishay Dale | 0 | RWR80S1300FSRSL-ND | $132.21980 | Direct |
| RWR80S1300DRB12 | Vishay Dale | 0 | RWR80S1300DRB12-ND | $154.47380 | Parametric Equivalent |
| RWR80S1300DRBSL | Vishay Dale | 0 | RWR80S1300DRBSL-ND | $183.14620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $97.88930 | $9,788.93 |


