Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S10R0FPB12 | |
|---|---|
DigiKey Part Number | RWR80S10R0FPB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S10R0FPB12 |
Description | RES 10 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S10R0FPB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S10R0FMB12 | Vishay Dale | 0 | RWR80S10R0FMB12-ND | $83.43670 | Direct |
| RWR80S10R0FRB12 | Vishay Dale | 0 | 541-RWR80S10R0FRB12-ND | $156.46000 | Direct |
| RWR80S10R0FSB12 | Vishay Dale | 0 | 541-RWR80S10R0FSB12-ND | $205.04000 | Direct |
| RWR80S10R0BRB12 | Vishay Dale | 0 | RWR80S10R0BRB12-ND | $223.43410 | Upgrade |
| RWR80S10R0BSB12 | Vishay Dale | 0 | RWR80S10R0BSB12-ND | $304.80640 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $83.43670 | $8,343.67 |



